Part Details for CW00575R00JE733 by Vishay Intertechnologies
Overview of CW00575R00JE733 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00575R00JE733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW00575R00JE733
|
Avnet Americas | CW-5-3 75 5% E73 e3 - Tape and Reel (Alt: CW00575R00JE733) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7503 / $0.8166 | Buy Now |
Part Details for CW00575R00JE733
CW00575R00JE733 CAD Models
CW00575R00JE733 Part Data Attributes
|
CW00575R00JE733
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00575R00JE733
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 19.365 V |
Alternate Parts for CW00575R00JE733
This table gives cross-reference parts and alternative options found for CW00575R00JE733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00575R00JE733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALSR0575R00JE12NI | Fixed Resistor, Wire Wound, 5W, 75ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW00575R00JE733 vs ALSR0575R00JE12NI |
CW00575R00JE12HS | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE733 vs CW00575R00JE12HS |
CW00575R00JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00575R00JE733 vs CW00575R00JE73 |
CW00575R00JS73 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE733 vs CW00575R00JS73 |
CW00575R00JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00575R00JE733 vs CW00575R00JE733 |
CW00575R00JE12HE | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE733 vs CW00575R00JE12HE |
CW00575R00JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00575R00JE733 vs CW00575R00JS73 |
CW00575R00JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00575R00JE733 vs CW00575R00JE123 |
CW00575R00JB123 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.365V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00575R00JE733 vs CW00575R00JB123 |
CW00575R00JB123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00575R00JE733 vs CW00575R00JB123 |