CV5680S10B vs CV5680K10A feature comparison

CV5680S10B SEI Stackpole Electronics Inc

Buy Now Datasheet

CV5680K10A SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 680 V 680 V
Energy Absorbing Capacity-Max 155 J 155 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 895 V 895 V
Base Number Matches 1 1

Compare CV5680S10B with alternatives

Compare CV5680K10A with alternatives