Datasheets
CV32E600 by:

Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 15pF Min, 60pF Max, Vertical Adjuster

Part Details for CV32E600 by Tusonix

Overview of CV32E600 by Tusonix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation

Part Details for CV32E600

CV32E600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CV32E600 Part Data Attributes

CV32E600 Tusonix
Buy Now Datasheet
Compare Parts:
CV32E600 Tusonix Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 15pF Min, 60pF Max, Vertical Adjuster
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TUSONIX INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.30.00.10
Additional Feature MIL PRF-81
Adjuster Orientation VERTICAL
Capacitance-Max 60 pF
Capacitance-Min 15 pF
Capacitor Type VARIABLE CAPACITOR
Diameter 7.62 mm
Dielectric Material CERAMIC
Length 7.88 mm
Manufacturer Series 538
Multi-turn
Negative Tolerance 10%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 350 V
Reference Standard MIL-PRF-81
Series 538

Alternate Parts for CV32E600

This table gives cross-reference parts and alternative options found for CV32E600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV32E600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
538-076A3-10PF Variable Capacitor, Ceramic, 350V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-076A3-10PF
538-011F15-60PF Variable Capacitor, Ceramic, 200V, 15pF Min, 60pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-011F15-60PF
CV34D350 Variable Capacitor, Ceramic, 100V, 8pF Min, 35pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs CV34D350
538-037B7.0-25 CAPACITOR, VARIABLE, CERAMIC, 350V, 7pF - 25pF, VERTICAL ADJUSTER, CHASSIS MOUNT Tusonix CV32E600 vs 538-037B7.0-25
538-076A3.0-10PF Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-076A3.0-10PF
538-017F5.0-25PF Variable Capacitor, Ceramic, 100V, 5pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-017F5.0-25PF
538-008C3.0-10PF Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-008C3.0-10PF
538-012B7.0-25PF Variable Capacitor, Ceramic, 200V, 7pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-012B7.0-25PF
CV34A150 Variable Capacitor, Ceramic, 200V, 4pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs CV34A150
538-004C3-10PF Variable Capacitor, Ceramic, 350V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix CV32E600 vs 538-004C3-10PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV32E600 by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV32E600 by Tusonix

Select Manufacturer
Which Manufacturer of CV32E600 would you like to use for your alert(s)?
  • Please alert me when CV32E600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV32E600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV32E600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV32E600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV32E600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV32E600 by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: