538-076A3.0-10PF
Description: Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount

Overview of 538-076A3.0-10PF by Tusonix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
R5F110PFAFB#50 Renesas Electronics Corporation High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices
72215LB10PF8 Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V
72221L10PF Renesas Electronics Corporation 1K x 9 SyncFIFO, 5.0V

CAD Models for 538-076A3.0-10PF by Tusonix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 538-076A3.0-10PF by Tusonix

538-076A3.0-10PF
Tusonix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TUSONIX INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.30.00.10
Adjuster Orientation
VERTICAL
Capacitance-Max
10 pF
Capacitance-Min
3 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
538
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. 538-076A3.0-10PF
    Tusonix
    Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount
    VS

Alternate Parts for 538-076A3.0-10PF

This table gives cross-reference parts and alternative options found for 538-076A3.0-10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 538-076A3.0-10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
538-076A3-10PF Variable Capacitor, Ceramic, 350V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs 538-076A3-10PF
538-011F15-60PF Variable Capacitor, Ceramic, 200V, 15pF Min, 60pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs 538-011F15-60PF
CV34D350 Variable Capacitor, Ceramic, 100V, 8pF Min, 35pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs CV34D350
538-037B7.0-25 CAPACITOR, VARIABLE, CERAMIC, 350V, 7pF - 25pF, VERTICAL ADJUSTER, CHASSIS MOUNT Tusonix 538-076A3.0-10PF vs 538-037B7.0-25
538-017F5.0-25PF Variable Capacitor, Ceramic, 100V, 5pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs 538-017F5.0-25PF
538-008C3.0-10PF Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs 538-008C3.0-10PF
538-012B7.0-25PF Variable Capacitor, Ceramic, 200V, 7pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs 538-012B7.0-25PF
CV34A150 Variable Capacitor, Ceramic, 200V, 4pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs CV34A150
538-004C3-10PF Variable Capacitor, Ceramic, 350V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Tusonix 538-076A3.0-10PF vs 538-004C3-10PF
538-011A5.5-18LF Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 5.5pF Min, 18pF Max, CTS Corporation 538-076A3.0-10PF vs 538-011A5.5-18LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 538-076A3.0-10PF by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 538-076A3.0-10PF by Tusonix

Select Manufacturer
Which Manufacturer of 538-076A3.0-10PF would you like to use for your alert(s)?
  • Please alert me when 538-076A3.0-10PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 538-076A3.0-10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 538-076A3.0-10PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 538-076A3.0-10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 538-076A3.0-10PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 538-076A3.0-10PF by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: