Part Details for CV21FF-FREQ2-R by Transko Electronics Inc
Overview of CV21FF-FREQ2-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV21FF-FREQ2-R
CV21FF-FREQ2-R CAD Models
CV21FF-FREQ2-R Part Data Attributes
|
CV21FF-FREQ2-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV21FF-FREQ2-R
Transko Electronics Inc
HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for CV21FF-FREQ2-R
This table gives cross-reference parts and alternative options found for CV21FF-FREQ2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV21FF-FREQ2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV21AF-FREQ2-R | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21AF-FREQ2-R |
CV21DF-FREQ2-R | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21DF-FREQ2-R |
CV21AF-FREQ1 | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21AF-FREQ1 |
CV21DF-FREQ1-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21DF-FREQ1-R |
CV21CF-FREQ2-R | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21CF-FREQ2-R |
CV21DF-FREQ1 | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21DF-FREQ1 |
CV21BF-FREQ2 | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21BF-FREQ2 |
CV21CF-FREQ2 | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21CF-FREQ2 |
CV21FF-FREQ1-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21FF-FREQ1-R |
CV21EF-FREQ2-R | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21FF-FREQ2-R vs CV21EF-FREQ2-R |