Part Details for CV21BF-FREQ2 by Transko Electronics Inc
Overview of CV21BF-FREQ2 by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV21BF-FREQ2
CV21BF-FREQ2 CAD Models
CV21BF-FREQ2 Part Data Attributes
|
CV21BF-FREQ2
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV21BF-FREQ2
Transko Electronics Inc
HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for CV21BF-FREQ2
This table gives cross-reference parts and alternative options found for CV21BF-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV21BF-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV21BF-FREQ1-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21BF-FREQ1-R |
CV21FF-FREQ1 | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21FF-FREQ1 |
CV21FF-FREQ2-R | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21FF-FREQ2-R |
CV21CF-FREQ1 | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21CF-FREQ1 |
CV21EF-FREQ1-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21EF-FREQ1-R |
CV21FF-FREQ2 | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21FF-FREQ2 |
CV21DF-FREQ1-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21DF-FREQ1-R |
CV21EF-FREQ2 | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21EF-FREQ2 |
CV21CF-FREQ2 | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21CF-FREQ2 |
CV21CF-FREQ2-R | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CV21BF-FREQ2 vs CV21CF-FREQ2-R |