Part Details for CUDD8-02TR13PBFREE by Central Semiconductor Corp
Overview of CUDD8-02TR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CUDD8-02TR13PBFREE
CUDD8-02TR13PBFREE CAD Models
CUDD8-02TR13PBFREE Part Data Attributes
|
CUDD8-02TR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CUDD8-02TR13PBFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 8A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES |
Alternate Parts for CUDD8-02TR13PBFREE
This table gives cross-reference parts and alternative options found for CUDD8-02TR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUDD8-02TR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUDD8-02BKPBFREE | Rectifier Diode, 1 Element, 8A, 200V V(RRM), | Central Semiconductor Corp | CUDD8-02TR13PBFREE vs CUDD8-02BKPBFREE |