Datasheets
CUDD8-02BK by: Central Semiconductor Corp

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon,

Part Details for CUDD8-02BK by Central Semiconductor Corp

Overview of CUDD8-02BK by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5602BKSZ-2REEL7 Analog Devices Single 2.7-5.5V 8bit I2C DAC i
AD5602BKSZ-2500RL7 Analog Devices Single 2.7-5.5V 8bit I2C DAC i
ADR02BKSZ-REEL7 Analog Devices +5V PrecisionBandgap REF

Part Details for CUDD8-02BK

CUDD8-02BK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CUDD8-02BK Part Data Attributes

CUDD8-02BK Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CUDD8-02BK Central Semiconductor Corp Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PSSO-G2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application HIGH VOLTAGE ULTRA FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.895 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for CUDD8-02BK

This table gives cross-reference parts and alternative options found for CUDD8-02BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUDD8-02BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CUDD8-02TR13 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 Central Semiconductor Corp CUDD8-02BK vs CUDD8-02TR13
Part Number Description Manufacturer Compare
RL803KS-C Rectifier Diode, Rectron Semiconductor CUDD8-02BK vs RL803KS-C
MURB820 Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd CUDD8-02BK vs MURB820
SFAS804GRN Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor CUDD8-02BK vs SFAS804GRN
MURB820-TP Rectifier Diode, Micro Commercial Components CUDD8-02BK vs MURB820-TP
MURB820-BP Rectifier Diode, Micro Commercial Components CUDD8-02BK vs MURB820-BP
FESB8DT-E3/81 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CUDD8-02BK vs FESB8DT-E3/81
SFAS804G00TRC Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Fagor Electrónica CUDD8-02BK vs SFAS804G00TRC
GIB1404HE3_A/I Rectifier Diode, Vishay Intertechnologies CUDD8-02BK vs GIB1404HE3_A/I
SFAS804GC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor CUDD8-02BK vs SFAS804GC0G
SFAS804GHMNG Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor CUDD8-02BK vs SFAS804GHMNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CUDD8-02BK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CUDD8-02BK by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CUDD8-02BK would you like to use for your alert(s)?
  • Please alert me when CUDD8-02BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CUDD8-02BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CUDD8-02BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CUDD8-02BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CUDD8-02BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CUDD8-02BK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: