Part Details for CTZ3E-10A-W1-PRF by Kyocera AVX Components
Overview of CTZ3E-10A-W1-PRF by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part Details for CTZ3E-10A-W1-PRF
CTZ3E-10A-W1-PRF CAD Models
CTZ3E-10A-W1-PRF Part Data Attributes
|
CTZ3E-10A-W1-PRF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CTZ3E-10A-W1-PRF
Kyocera AVX Components
CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CTZ3 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for CTZ3E-10A-W1-PRF
This table gives cross-reference parts and alternative options found for CTZ3E-10A-W1-PRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3E-10A-W1-PRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTZ3E-10A-X5-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-X5-P1.5F |
CTZ3E-10B-B-1-AF | Variable Capacitor, Ceramic, 25V, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10B-B-1-AF |
CTZ3E-10A-W-5-AF | Variable Capacitor, Ceramic, 25V, 4pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-W-5-AF |
CTZ3E-10A-X-5-PRF | Variable Capacitor, Ceramic, 25V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-X-5-PRF |
CTZ3E-10A-X-1-AF | Variable Capacitor, Ceramic, 25V, 4pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-X-1-AF |
CTZ3E-10B-B-1-P1.5F | Variable Capacitor, Ceramic, 25V, 1.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10B-B-1-P1.5F |
CTZ3E-10A-X1-PRF | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-X1-PRF |
CTZ3E-10A-W5-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-W5-P1.5F |
CTZ3E-10A-W1-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-W1-P1.5F |
CTZ3E-10A-W-1-PRF | Variable Capacitor, Ceramic, 25V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-PRF vs CTZ3E-10A-W-1-PRF |