There are no models available for this part yet.
Overview of CTZ3E-10A-W1-P1.5F by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
CAD Models for CTZ3E-10A-W1-P1.5F by Kyocera AVX Components
Part Data Attributes for CTZ3E-10A-W1-P1.5F by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
10 pF
|
Capacitance-Min
|
2.5 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
CTZ3
|
Mounting Feature
|
SURFACE MOUNT
|
Multi-turn
|
|
Surface Mount
|
YES
|
Terminal Shape
|
FLAT
|
Alternate Parts for CTZ3E-10A-W1-P1.5F
This table gives cross-reference parts and alternative options found for CTZ3E-10A-W1-P1.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3E-10A-W1-P1.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTZ3E-10A-X5-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-X5-P1.5F |
CTZ3E-10B-B-1-AF | Variable Capacitor, Ceramic, 25V, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10B-B-1-AF |
CTZ3E-10A-W-5-AF | Variable Capacitor, Ceramic, 25V, 4pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-W-5-AF |
CTZ3E-10A-X-5-PRF | Variable Capacitor, Ceramic, 25V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-X-5-PRF |
CTZ3E-10A-X-1-AF | Variable Capacitor, Ceramic, 25V, 4pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-X-1-AF |
CTZ3E-10B-B-1-P1.5F | Variable Capacitor, Ceramic, 25V, 1.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10B-B-1-P1.5F |
CTZ3E-10A-X1-PRF | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-X1-PRF |
CTZ3E-10A-W5-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 2.5 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-W5-P1.5F |
CTZ3E-10A-W-1-PRF | Variable Capacitor, Ceramic, 25V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-W-1-PRF |
CTZ3E-10A-X1-AF | CAPACITOR, VARIABLE, CERAMIC, 25 V, 4 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-10A-W1-P1.5F vs CTZ3E-10A-X1-AF |