CTX100-2-52-R
Description: General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT

Overview of CTX100-2-52-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CTX100-2-52-R by Cooper Industries

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   770
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 101.7UH, 20%, 1 ELEMENT, IRON-CORE 616
  • 1 $6.9300
  • 235 $3.8115
  • 526 $3.4650
$3.4650 / $6.9300 Buy Now

CAD Models for CTX100-2-52-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTX100-2-52-R by Cooper Industries

CTX100-2-52-R
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
IRON
DC Resistance
0.0534 Ω
Inductance-Nom (L)
101.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
4.4 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CTX100-2-52-R
    Cooper Industries
    General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
    VS

Alternate Parts for CTX100-2-52-R

This table gives cross-reference parts and alternative options found for CTX100-2-52-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX100-2-52-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTX100-2A-R General Purpose Inductor, 102.38uH, 25%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2A-R
CTX100-2-R General Purpose Inductor, 99.45uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2-R
CTX100-2-52LP-R General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2-52LP-R
CTX100-2-52M General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2 Cooper Industries CTX100-2-52-R vs CTX100-2-52M
CTX100-2A 2 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX100-2-52-R vs CTX100-2A
CTX100-2 2 ELEMENT, 99.45 uH, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX100-2-52-R vs CTX100-2
CTX100-2-52M 1 ELEMENT, 101.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR Eaton Electronics CTX100-2-52-R vs CTX100-2-52M
CTX100-2P-R General Purpose Inductor, 99.14uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2P-R
CTX100-2P 2 ELEMENT, 99.14 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX100-2-52-R vs CTX100-2P
Part Number Description Manufacturer Compare
CTX100-2-52M 1 ELEMENT, 101.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR Eaton Electronics CTX100-2-52-R vs CTX100-2-52M
CTX100-2-52LP-R General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2-52LP-R
CTX100-2P-R General Purpose Inductor, 99.14uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2P-R
CTX100-2A-R General Purpose Inductor, 102.38uH, 25%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2A-R
CTX100-2A 2 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX100-2-52-R vs CTX100-2A
CTX100-2-52M General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2 Cooper Industries CTX100-2-52-R vs CTX100-2-52M
CTX100-2A General Purpose Inductor, 100uH, 25%, 1 Element, Iron-Core, SMD Cooper Industries CTX100-2-52-R vs CTX100-2A
HM53-20710H 1 ELEMENT, 101.7uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED TT electronics / BI Technologies CTX100-2-52-R vs HM53-20710H
CTX100-2-R General Purpose Inductor, 99.45uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX100-2-52-R vs CTX100-2-R
CTX100-2P 2 ELEMENT, 99.14 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX100-2-52-R vs CTX100-2P

Related Parts for CTX100-2-52-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTX100-2-52-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTX100-2-52-R by Cooper Industries

  • Please alert me when CTX100-2-52-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTX100-2-52-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTX100-2-52-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTX100-2-52-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTX100-2-52-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTX100-2-52-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: