There are no models available for this part yet.
Overview of CTX100-2P-R by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX100-2P-R by Cooper Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 504 |
|
RFQ | ||||
Quest Components | 2 ELEMENT, 99.14 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 332 |
|
$2.2100 / $5.1000 | Buy Now |
CAD Models for CTX100-2P-R by Cooper Industries
Part Data Attributes for CTX100-2P-R by Cooper Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
IRON
|
DC Resistance
|
0.541 Ω
|
Inductance-Nom (L)
|
99.14 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.62 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
|
Terminal Placement
|
ON CIRCLE
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
20%
|
Alternate Parts for CTX100-2P-R
This table gives cross-reference parts and alternative options found for CTX100-2P-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX100-2P-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX100-2A-R | General Purpose Inductor, 102.38uH, 25%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX100-2P-R vs CTX100-2A-R |
CTX100-2-R | General Purpose Inductor, 99.45uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX100-2P-R vs CTX100-2-R |
CTX100-2-52LP-R | General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX100-2P-R vs CTX100-2-52LP-R |
CTX100-2-52M | General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2 | Cooper Industries | CTX100-2P-R vs CTX100-2-52M |
CTX100-2A | 2 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX100-2P-R vs CTX100-2A |
CTX100-2 | 2 ELEMENT, 99.45 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX100-2P-R vs CTX100-2 |
CTX100-2-52M | 1 ELEMENT, 101.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX100-2P-R vs CTX100-2-52M |
CTX100-2P | 2 ELEMENT, 99.14 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX100-2P-R vs CTX100-2P |
Related Parts for CTX100-2P-R
-
74479777310AFixed Inductors
-
C1005X5R1C105M050BCFixed Capacitors
-
CRCW120649R9FKEAFixed Resistors
-
MPZ2012S601ATD25Data Line Filters
-
GRPB052MWCN-RCHeaders and Edge Type Connectors
-
1N4148W-TPRectifier Diodes
-
STM32F427VGT6TRMicrocontrollers
-
SI2333DS-T1-E3Small Signal Field-Effect Transistors
-
ZM4732A-GS08Zener Diodes