Datasheets
CTVS07RF25-35HC by: Amphenol Corporation

MIL Series Connector

Part Details for CTVS07RF25-35HC by Amphenol Corporation

Overview of CTVS07RF25-35HC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CTVS07RF25-35HC

CTVS07RF25-35HC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTVS07RF25-35HC Part Data Attributes

CTVS07RF25-35HC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
CTVS07RF25-35HC Amphenol Corporation MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL PLATED
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 128

Alternate Parts for CTVS07RF25-35HC

This table gives cross-reference parts and alternative options found for CTVS07RF25-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF25-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTV07RW-25-35HC MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF25-35HC vs CTV07RW-25-35HC
MT934T25S35PC CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity CTVS07RF25-35HC vs MT934T25S35PC
TVS07RS25-35HC MIL Series Connector Amphenol Corporation CTVS07RF25-35HC vs TVS07RS25-35HC
D38999/24LJ35PC MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF25-35HC vs D38999/24LJ35PC
MT934T25S35PC 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP CTVS07RF25-35HC vs MT934T25S35PC
D38999/24S-J-35HC MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF25-35HC vs D38999/24S-J-35HC
D38999/24LJ35HC MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF25-35HC vs D38999/24LJ35HC
D38999/24ZJ35HC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF25-35HC vs D38999/24ZJ35HC
D38999/24F-J-35HC MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF25-35HC vs D38999/24F-J-35HC
D38999/24K-J-35PC MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF25-35HC vs D38999/24K-J-35PC
Part Number Description Manufacturer Compare
YDTS24G25-35PCV001 MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity CTVS07RF25-35HC vs YDTS24G25-35PCV001
TVS07RK25-35HC MIL Series Connector Amphenol Corporation CTVS07RF25-35HC vs TVS07RK25-35HC
YACT24JJ35PC-61490 MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity CTVS07RF25-35HC vs YACT24JJ35PC-61490
D38999/24FJ35PC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTVS07RF25-35HC vs D38999/24FJ35PC
CTVS07RF-25-35PC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF25-35HC vs CTVS07RF-25-35PC
D38999/24TJ35HC-LC MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF25-35HC vs D38999/24TJ35HC-LC
YDTS24T25-35PCC001 MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity CTVS07RF25-35HC vs YDTS24T25-35PCC001
D38999/24GJ35PC-LC MIL Series Connector, 128 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF25-35HC vs D38999/24GJ35PC-LC
D38999/24KJ35HC-LC MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF25-35HC vs D38999/24KJ35HC-LC
D38999/24MJ35HC-LC MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF25-35HC vs D38999/24MJ35HC-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVS07RF25-35HC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVS07RF25-35HC by Amphenol Corporation

  • Please alert me when CTVS07RF25-35HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTVS07RF25-35HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVS07RF25-35HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTVS07RF25-35HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVS07RF25-35HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVS07RF25-35HC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: