Part Details for CTVS07RF-25-35PC by Amphenol Corporation
Overview of CTVS07RF-25-35PC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS07RF-25-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-25-35PC
|
Mouser Electronics | Circular MIL Spec Connector 128C 128#22D Pin Jam Nut REC RoHS: Compliant | 0 |
|
$693.9400 | Order Now |
Part Details for CTVS07RF-25-35PC
CTVS07RF-25-35PC CAD Models
CTVS07RF-25-35PC Part Data Attributes
|
CTVS07RF-25-35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-25-35PC
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for CTVS07RF-25-35PC
This table gives cross-reference parts and alternative options found for CTVS07RF-25-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-25-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-25-35HC | MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-25-35PC vs CTV07RW-25-35HC |
MT934T25S35PC | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-25-35PC vs MT934T25S35PC |
TVS07RS25-35HC | MIL Series Connector | Amphenol Corporation | CTVS07RF-25-35PC vs TVS07RS25-35HC |
D38999/24LJ35PC | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-25-35PC vs D38999/24LJ35PC |
MT934T25S35PC | 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTVS07RF-25-35PC vs MT934T25S35PC |
D38999/24S-J-35HC | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-25-35PC vs D38999/24S-J-35HC |
D38999/24LJ35HC | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-25-35PC vs D38999/24LJ35HC |
D38999/24ZJ35HC | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-25-35PC vs D38999/24ZJ35HC |
D38999/24F-J-35HC | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-25-35PC vs D38999/24F-J-35HC |
D38999/24K-J-35PC | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-25-35PC vs D38999/24K-J-35PC |