Part Details for CTVS07RF-21-11SD by Amphenol Corporation
Overview of CTVS07RF-21-11SD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5111SDZ | Analog Devices | Evaluation board | |
EVAL-AD4111SDZ | Analog Devices | Evaluation Board I.C. |
Part Details for CTVS07RF-21-11SD
CTVS07RF-21-11SD CAD Models
CTVS07RF-21-11SD Part Data Attributes
|
CTVS07RF-21-11SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-21-11SD
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for CTVS07RF-21-11SD
This table gives cross-reference parts and alternative options found for CTVS07RF-21-11SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-21-11SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T21F11SD | MIL Series Connector, | ITT Interconnect Solutions | CTVS07RF-21-11SD vs KJA7T21F11SD |
D38999/24GG11SD | MIL Series Connector, 11 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-21-11SD vs D38999/24GG11SD |
D38999/24FG11SD | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-21-11SD vs D38999/24FG11SD |
TVS07RF21-11JD | MIL Series Connector | Amphenol Corporation | CTVS07RF-21-11SD vs TVS07RF21-11JD |
CJ1424CG11SD | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-21-11SD vs CJ1424CG11SD |
D38999/24JG11SD | CONNECTOR, 11 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTVS07RF-21-11SD vs D38999/24JG11SD |
D38999/24KG11SD | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-21-11SD vs D38999/24KG11SD |
ACT24MG11JD | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-21-11SD vs ACT24MG11JD |
KJA7T21W11SD | MIL Series Connector, | ITT Interconnect Solutions | CTVS07RF-21-11SD vs KJA7T21W11SD |
D38999/24JG11SD | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-21-11SD vs D38999/24JG11SD |