Datasheets
TVS07RF21-11JD by: Amphenol Corporation

MIL Series Connector

Part Details for TVS07RF21-11JD by Amphenol Corporation

Overview of TVS07RF21-11JD by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TVS07RF21-11JD

TVS07RF21-11JD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TVS07RF21-11JD Part Data Attributes

TVS07RF21-11JD Amphenol Corporation
Buy Now Datasheet
Compare Parts:
TVS07RF21-11JD Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 11
Contact Sizes 12
Coupling Type THREADED
Degrees of Rotation 62
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 11
Unique Insert Number 21-11

Alternate Parts for TVS07RF21-11JD

This table gives cross-reference parts and alternative options found for TVS07RF21-11JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF21-11JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJ1424ZG11SD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RF21-11JD vs CJ1424ZG11SD
D38999/24C-G-11JD MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RF21-11JD vs D38999/24C-G-11JD
DTS24Z21-11SD MIL Series Connector TE Connectivity TVS07RF21-11JD vs DTS24Z21-11SD
TVS07RS21-11JD MIL Series Connector Amphenol Corporation TVS07RF21-11JD vs TVS07RS21-11JD
CJ1424SG11SD MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RF21-11JD vs CJ1424SG11SD
D38999/24F-G-11SD MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RF21-11JD vs D38999/24F-G-11SD
D38999/24C-G-11SD MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RF21-11JD vs D38999/24C-G-11SD
D38999/24SG11SD MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RF21-11JD vs D38999/24SG11SD
DTS24K21-11SD MIL Series Connector TE Connectivity TVS07RF21-11JD vs DTS24K21-11SD
DTS24T21-11JD MIL Series Connector TE Connectivity TVS07RF21-11JD vs DTS24T21-11JD
Part Number Description Manufacturer Compare
YACT24MG11JDC00100 MIL Series Connector, 11 Contact(s), Composite, Female, Receptacle TE Connectivity TVS07RF21-11JD vs YACT24MG11JDC00100
D38999/24GG11SD-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RF21-11JD vs D38999/24GG11SD-LC
YDTS24T21-11SD6157 11 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity TVS07RF21-11JD vs YDTS24T21-11SD6157
D38999/24W-G-11JD MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc TVS07RF21-11JD vs D38999/24W-G-11JD
YDTS24T21-11SDV001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity TVS07RF21-11JD vs YDTS24T21-11SDV001
YDTS24Z21-11SDV001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity TVS07RF21-11JD vs YDTS24Z21-11SDV001
D38999/24GG11SD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RF21-11JD vs D38999/24GG11SD
D38999/24FG11SD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RF21-11JD vs D38999/24FG11SD
YACT24JG11JDC00100 MIL Series Connector, 11 Contact(s), Composite, Female, Receptacle TE Connectivity TVS07RF21-11JD vs YACT24JG11JDC00100
CTV07RW-21-11JD MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RF21-11JD vs CTV07RW-21-11JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RF21-11JD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RF21-11JD by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS07RF21-11JD would you like to use for your alert(s)?
  • Please alert me when TVS07RF21-11JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS07RF21-11JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RF21-11JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS07RF21-11JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RF21-11JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RF21-11JD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: