Part Details for CTVA1.500N07F by Smiths Group
Overview of CTVA1.500N07F by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVA1.500N07F
CTVA1.500N07F CAD Models
CTVA1.500N07F Part Data Attributes
|
CTVA1.500N07F
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
CTVA1.500N07F
Smiths Group
Fixed Attenuator, 0MHz Min, 2000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1.5 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.25 |
Alternate Parts for CTVA1.500N07F
This table gives cross-reference parts and alternative options found for CTVA1.500N07F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVA1.500N07F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVA1.500N07 | Fixed Attenuator, 0MHz Min, 2000MHz Max, | Smiths Group | CTVA1.500N07F vs CTVA1.500N07 |