CTVA1.500N07F
vs
CTVA1.500N07
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SMITHS GROUP PLC
|
SMITHS GROUP PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Attenuation-Nom |
1.5 dB
|
1.5 dB
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
JESD-609 Code |
e4
|
e0
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
Silver (Ag)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
1
|
2
|
|
|
|