Part Details for CTV07RW-17-8SA by Amphenol Corporation
Overview of CTV07RW-17-8SA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-17-8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-17-8SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 8C 8#16 SKT J/N RECP RoHS: Not Compliant | 0 |
|
$146.0600 / $154.1600 | Order Now |
Part Details for CTV07RW-17-8SA
CTV07RW-17-8SA CAD Models
CTV07RW-17-8SA Part Data Attributes
|
CTV07RW-17-8SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-17-8SA
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for CTV07RW-17-8SA
This table gives cross-reference parts and alternative options found for CTV07RW-17-8SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-17-8SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T17K08SA | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-17-8SA vs MT934T17K08SA |
D38999/24K-E-8SA | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-17-8SA vs D38999/24K-E-8SA |
MT934T17S08SA | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-17-8SA vs MT934T17S08SA |
D38999/24F-E-8SA | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-17-8SA vs D38999/24F-E-8SA |
D38999/24C-E-8SA | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-17-8SA vs D38999/24C-E-8SA |
D38999/24W-E-8JA | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-17-8SA vs D38999/24W-E-8JA |
TVS07RF-17-8SA | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-8SA vs TVS07RF-17-8SA |
KJA7T17W8SA | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CTV07RW-17-8SA vs KJA7T17W8SA |
TVS07RK-17-8SA | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-17-8SA vs TVS07RK-17-8SA |
D38999/24FE08SA | MIL Series Connector | Amphenol Corporation | CTV07RW-17-8SA vs D38999/24FE08SA |