D38999/24K-E-8SA
Description: MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Overview of D38999/24K-E-8SA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ADAU1466WBCPZ300 Analog Devices 32bit SigmaDSP Audio 24K/80K
ADAU1467WBCPZ300RL Analog Devices 32bit SigmaDSP Audio 24K/80K
ADAU1467WBCPZ300 Analog Devices 32bit SigmaDSP Audio 24K/80K

CAD Models for D38999/24K-E-8SA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24K-E-8SA by HiRel Connectors Inc

D38999/24K-E-8SA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
8
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
E8
Want to compare parts?
  1. D38999/24K-E-8SA
    HiRel Connectors Inc
    MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24K-E-8SA

This table gives cross-reference parts and alternative options found for D38999/24K-E-8SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-E-8SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ME8JA MIL Series Connector TE Connectivity D38999/24K-E-8SA vs D38999/24ME8JA
ACT24JE08SA MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24K-E-8SA vs ACT24JE08SA
D38999/24WE8JA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24K-E-8SA vs D38999/24WE8JA
D38999/24F-E-8JA MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-8SA vs D38999/24F-E-8JA
TVS07RB-17-8SA MIL Series Connector, 8 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-E-8SA vs TVS07RB-17-8SA
D38999/24JE08SA 8 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24K-E-8SA vs D38999/24JE08SA
D38999/24WE8JA MIL Series Connector TE Connectivity D38999/24K-E-8SA vs D38999/24WE8JA
MT934T17S08SA 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24K-E-8SA vs MT934T17S08SA
D38999/24GE8JA MIL Series Connector, 8 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-E-8SA vs D38999/24GE8JA
D38999/24WE8SA MIL Series Connector, Glenair Inc D38999/24K-E-8SA vs D38999/24WE8SA
Part Number Description Manufacturer Compare
DTS24W17-8SA CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24K-E-8SA vs DTS24W17-8SA
D38999/24KE08SA MIL Series Connector Amphenol Corporation D38999/24K-E-8SA vs D38999/24KE08SA
D38999/24S-E-8JA MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-8SA vs D38999/24S-E-8JA
D38999/24LE8SA MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-E-8SA vs D38999/24LE8SA
D38999/24FE08SA MIL Series Connector Amphenol Corporation D38999/24K-E-8SA vs D38999/24FE08SA
D38999/24C-E-8JA MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-E-8SA vs D38999/24C-E-8JA
D38999/24FE8SA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-E-8SA vs D38999/24FE8SA
TVS07RS-17-8SA MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-E-8SA vs TVS07RS-17-8SA
D38999/24JE8SA MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-E-8SA vs D38999/24JE8SA
MT934T17S08SA CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24K-E-8SA vs MT934T17S08SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24K-E-8SA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24K-E-8SA by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24K-E-8SA would you like to use for your alert(s)?
  • Please alert me when D38999/24K-E-8SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24K-E-8SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24K-E-8SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24K-E-8SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24K-E-8SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24K-E-8SA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: