There are no models available for this part yet.
Overview of CTV07RW-13-98PD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTV07RW-13-98PD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-13-98PD
|
Mouser Electronics | Circular MIL Spec Connector CTV 10C 10#20 PIN J/N RECP RoHS: Not Compliant | 0 |
|
$72.1300 / $84.2400 | Order Now |
CAD Models for CTV07RW-13-98PD by Amphenol Corporation
Part Data Attributes for CTV07RW-13-98PD by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Alternate Parts for CTV07RW-13-98PD
This table gives cross-reference parts and alternative options found for CTV07RW-13-98PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-13-98PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FC98HD | MIL Series Connector | TE Connectivity | CTV07RW-13-98PD vs D38999/24FC98HD |
DTS24K13-98PD | 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-13-98PD vs DTS24K13-98PD |
D38999/24MC98PD | MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-13-98PD vs D38999/24MC98PD |
CJ1424ZC98PD | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-13-98PD vs CJ1424ZC98PD |
TVS07RK13-98HD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-98PD vs TVS07RK13-98HD |
DTS24W13-98HD | MIL Series Connector | TE Connectivity | CTV07RW-13-98PD vs DTS24W13-98HD |
DTS24S13-98HD | MIL Series Connector | TE Connectivity | CTV07RW-13-98PD vs DTS24S13-98HD |
DTS24L13-98PD | MIL Series Connector | TE Connectivity | CTV07RW-13-98PD vs DTS24L13-98PD |
D38999/24MC98HD | CONNECTOR, 10 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-13-98PD vs D38999/24MC98HD |
KJB7T13W98PD | CONN RCPT 10POS JAM NUT PIN | ITT Interconnect Solutions | CTV07RW-13-98PD vs KJB7T13W98PD |