Part Details for DTS24S13-98HD by TE Connectivity
Overview of DTS24S13-98HD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS24S13-98HD
DTS24S13-98HD CAD Models
DTS24S13-98HD Part Data Attributes
|
DTS24S13-98HD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24S13-98HD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for DTS24S13-98HD
This table gives cross-reference parts and alternative options found for DTS24S13-98HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S13-98HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24SC98PD | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | DTS24S13-98HD vs D38999/24SC98PD |
KJB7T13F98PD | ITT Interconnect Solutions | Check for Price | CONN RCPT 10POS JAM NUT PIN | DTS24S13-98HD vs KJB7T13F98PD |
CJ1424KC98PD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | DTS24S13-98HD vs CJ1424KC98PD |
ACT24JC98HD | TE Connectivity | Check for Price | MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle | DTS24S13-98HD vs ACT24JC98HD |
TVS07RK-13-98PD | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | DTS24S13-98HD vs TVS07RK-13-98PD |
D38999/24K-C-98HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Steel, Male, Crimp Terminal, Receptacle | DTS24S13-98HD vs D38999/24K-C-98HD |
DTS24G13-98HD | TE Connectivity | Check for Price | MIL Series Connector | DTS24S13-98HD vs DTS24G13-98HD |
D38999/24WC98HD | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | DTS24S13-98HD vs D38999/24WC98HD |
D38999/24NC98PD | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24S13-98HD vs D38999/24NC98PD |
DTS24K13-98PD | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | DTS24S13-98HD vs DTS24K13-98PD |