There are no models available for this part yet.
Overview of CTS32D4.71050 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271050A4HNP#AA0 | Renesas Electronics Corporation | 4A, High Efficiency Synchronous Buck Regulator for Automotive Applications | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10055307-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Header. |
CAD Models for CTS32D4.71050 by EXXELIA Group
Part Data Attributes for CTS32D4.71050 by EXXELIA Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0023 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for CTS32D4.71050
This table gives cross-reference parts and alternative options found for CTS32D4.71050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32D4.71050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS20C4.7UF+/-10%50V | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS20C4.7UF+/-10%50V |
CTS1B4.7MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS32D4.71050 vs CTS1B4.7MK50V |
CTS20C4.71050 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS20C4.71050 |
CTS32B4.7UF+/-10%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS32B4.7UF+/-10%50V |
CTS1MB4.7MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS32D4.71050 vs CTS1MB4.7MK50V |
CTS32B4.7MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS32D4.71050 vs CTS32B4.7MK50V |
CTS32B4.7MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS32B4.7MK50V |
CTS13B4.7UF+/-10%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS13B4.7UF+/-10%50V |
CTS13C4.71050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS13C4.71050 |
CTS1B4.7MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32D4.71050 vs CTS1B4.7MK50V |