CTS32B4.7UF+/-10%50V
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED

Overview of CTS32B4.7UF+/-10%50V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7063RMSE#TRPBF Analog Devices 50V dual symmetric Gate Driver
ADM4073FWRJZ-REEL7 Analog Devices CURRENT SENSE AMP 50V/V IC.
LT1215CN8#PBF Analog Devices 23MHz, 50V/µs, 1x S 2x Prec Op

CAD Models for CTS32B4.7UF+/-10%50V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS32B4.7UF+/-10%50V by EXXELIA Group

CTS32B4.7UF+/-10%50V
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Want to compare parts?
  1. CTS32B4.7UF+/-10%50V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CTS32B4.7UF+/-10%50V

This table gives cross-reference parts and alternative options found for CTS32B4.7UF+/-10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32B4.7UF+/-10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS20C4.7UF+/-10%50V Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS20C4.7UF+/-10%50V
CTS1B4.7MK50V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec CTS32B4.7UF+/-10%50V vs CTS1B4.7MK50V
CTS20C4.71050 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS20C4.71050
CTS1MB4.7MK50V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec CTS32B4.7UF+/-10%50V vs CTS1MB4.7MK50V
CTS32B4.7MK50V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Firadec CTS32B4.7UF+/-10%50V vs CTS32B4.7MK50V
CTS32B4.7MK50V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS32B4.7MK50V
CTS32D4.71050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS32D4.71050
CTS13B4.7UF+/-10%50V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS13B4.7UF+/-10%50V
CTS13C4.71050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS13C4.71050
CTS1B4.7MK50V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS32B4.7UF+/-10%50V vs CTS1B4.7MK50V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS32B4.7UF+/-10%50V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS32B4.7UF+/-10%50V by EXXELIA Group

  • Please alert me when CTS32B4.7UF+/-10%50V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS32B4.7UF+/-10%50V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS32B4.7UF+/-10%50V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS32B4.7UF+/-10%50V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS32B4.7UF+/-10%50V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS32B4.7UF+/-10%50V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: