Part Details for CTS21D82MM20VH(SPE0717) by Firadec
Overview of CTS21D82MM20VH(SPE0717) by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS21D82MM20VH(SPE0717)
CTS21D82MM20VH(SPE0717) CAD Models
CTS21D82MM20VH(SPE0717) Part Data Attributes
|
CTS21D82MM20VH(SPE0717)
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTS21D82MM20VH(SPE0717)
Firadec
CAP,TANTALUM / TA2O5,82UF,20VDC,20% -TOL,20% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.1 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Length | 20.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V |
Alternate Parts for CTS21D82MM20VH(SPE0717)
This table gives cross-reference parts and alternative options found for CTS21D82MM20VH(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS21D82MM20VH(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS21D82MM20VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs CTS21D82MM20VH(SPE0717) |
CTS21D826M020 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs CTS21D826M020 |
TS21D826M020F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs TS21D826M020F |
TS21D826M020A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs TS21D826M020A |
CTS21D82MM20VH | CAP,TANTALUM / TA2O5,82UF,20VDC,20% -TOL,20% +TOL | Firadec | CTS21D82MM20VH(SPE0717) vs CTS21D82MM20VH |
CTS21MD82UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs CTS21MD82UF20%20V |
CTS21D82MM20VH | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs CTS21D82MM20VH |
CTS1MD826M020 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs CTS1MD826M020 |
TS01MD826M020A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS21D82MM20VH(SPE0717) vs TS01MD826M020A |
CTS21MD82UF20%20VH(SPE0717) | CAP,TANTALUM / TA2O5,82UF,20VDC,20% -TOL,20% +TOL | Firadec | CTS21D82MM20VH(SPE0717) vs CTS21MD82UF20%20VH(SPE0717) |