CTS21D82MM20VH(SPE0717) vs CTS21D82MM20VH feature comparison

CTS21D82MM20VH(SPE0717) Firadec

Buy Now Datasheet

CTS21D82MM20VH EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 82 µF 82 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.1 mm 9.1 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 85 mΩ 85 mΩ
Length 20.8 mm 20.8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Base Number Matches 1 2

Compare CTS21D82MM20VH(SPE0717) with alternatives

Compare CTS21D82MM20VH with alternatives