There are no models available for this part yet.
Overview of CTS1A475K010 by Firadec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTS1A475K010 by Firadec
Part Data Attributes for CTS1A475K010 by Firadec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FIRADEC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.6 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Length
|
8.1 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Alternate Parts for CTS1A475K010
This table gives cross-reference parts and alternative options found for CTS1A475K010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1A475K010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS32A4.7UF10%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS32A4.7UF10%10VH |
CTS32A475K010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS32A475K010H |
TS32A475K010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1A475K010 vs TS32A475K010F |
CTS1MA475K010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS1MA475K010 |
CTS32A4M7K10V | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS32A4M7K10V |
CTS1A475K010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS1A475K010H |
CTS32A475K010 | CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL | Firadec | CTS1A475K010 vs CTS32A475K010 |
CTS1A4.7UF10%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS1A4.7UF10%10VH |
CTS32A4M7K10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS32A4M7K10VH |
CTS1A475K010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS1A475K010 vs CTS1A475K010 |