Part Details for CTS32A4.7UF10%10VH by EXXELIA Group
Overview of CTS32A4.7UF10%10VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5AB22 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header TypeAB22 | |
10146110-VH5B19 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B19 | |
10146110-VH5B8 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B8 |
Part Details for CTS32A4.7UF10%10VH
CTS32A4.7UF10%10VH CAD Models
CTS32A4.7UF10%10VH Part Data Attributes
|
CTS32A4.7UF10%10VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS32A4.7UF10%10VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 8.1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for CTS32A4.7UF10%10VH
This table gives cross-reference parts and alternative options found for CTS32A4.7UF10%10VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS32A4.7UF10%10VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS32A475K010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS32A475K010 |
CTS32A475K010 | CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL | Firadec | CTS32A4.7UF10%10VH vs CTS32A475K010 |
TS01MA475K010A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS32A4.7UF10%10VH vs TS01MA475K010A |
CTS1A475K010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS1A475K010H(SPE0717) |
CTS1A475K010 | CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL | Firadec | CTS32A4.7UF10%10VH vs CTS1A475K010 |
CTS1A4M7K10V | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS1A4M7K10V |
CTS1A475K010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS1A475K010H |
CTS1A4M7K10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS1A4M7K10VH(SPE0717) |
CTS1MA4,7UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS1MA4,7UF10%10V |
CTS32A4M7K10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CTS32A4.7UF10%10VH vs CTS32A4M7K10VH(SPE0717) |