CTS13D336M040
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF,

Overview of CTS13D336M040 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTS13D336M040 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS13D336M040 by EXXELIA Group

CTS13D336M040
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
9.1 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Length
20.8 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Want to compare parts?
  1. CTS13D336M040
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for CTS13D336M040

This table gives cross-reference parts and alternative options found for CTS13D336M040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS13D336M040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS13D33UF20%40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS13D336M040 vs CTS13D33UF20%40V
CTS13D33UF20%40VH Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, EXXELIA Group CTS13D336M040 vs CTS13D33UF20%40VH
CTS32D33MM40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Firadec CTS13D336M040 vs CTS32D33MM40V
CTS13D336M040H(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, EXXELIA Group CTS13D336M040 vs CTS13D336M040H(SPE0717)
CTS13D33MM40VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, EXXELIA Group CTS13D336M040 vs CTS13D33MM40VH(SPE0717)
CTS1MD33UF20%40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS13D336M040 vs CTS1MD33UF20%40V
CTS1MD33MM40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Firadec CTS13D336M040 vs CTS1MD33MM40V
CTS32D33MM40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS13D336M040 vs CTS32D33MM40V
CTS1MD33MM40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS13D336M040 vs CTS1MD33MM40V
CTS1D33MM40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Firadec CTS13D336M040 vs CTS1D33MM40V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS13D336M040 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS13D336M040 by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTS13D336M040 would you like to use for your alert(s)?
  • Please alert me when CTS13D336M040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS13D336M040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS13D336M040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS13D336M040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS13D336M040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS13D336M040 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: