Part Details for CTS1MD33UF20%40V by EXXELIA Group
Overview of CTS1MD33UF20%40V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Part Details for CTS1MD33UF20%40V
CTS1MD33UF20%40V CAD Models
CTS1MD33UF20%40V Part Data Attributes
|
CTS1MD33UF20%40V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1MD33UF20%40V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-39003/01 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.1 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0055 mA | |
Length | 20.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CTS1MD33UF20%40V
This table gives cross-reference parts and alternative options found for CTS1MD33UF20%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MD33UF20%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS13D33UF20%40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MD33UF20%40V vs CTS13D33UF20%40V |
CTS13D33UF20%40VH | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS1MD33UF20%40V vs CTS13D33UF20%40VH |
CTS32D33MM40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1MD33UF20%40V vs CTS32D33MM40V |
CTS13D336M040H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS1MD33UF20%40V vs CTS13D336M040H(SPE0717) |
CTS13D33MM40VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS1MD33UF20%40V vs CTS13D33MM40VH(SPE0717) |
CTS13D336M040 | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS1MD33UF20%40V vs CTS13D336M040 |
CTS1MD33MM40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1MD33UF20%40V vs CTS1MD33MM40V |
CTS32D33MM40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MD33UF20%40V vs CTS32D33MM40V |
CTS1MD33MM40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MD33UF20%40V vs CTS1MD33MM40V |
CTS1D33MM40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1MD33UF20%40V vs CTS1D33MM40V |