Part Details for CTS13B2.2UF+/-10%50V by EXXELIA Group
Overview of CTS13B2.2UF+/-10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CTS13B2.2UF+/-10%50V
CTS13B2.2UF+/-10%50V CAD Models
CTS13B2.2UF+/-10%50V Part Data Attributes
|
CTS13B2.2UF+/-10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS13B2.2UF+/-10%50V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0011 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CTS13B2.2UF+/-10%50V
This table gives cross-reference parts and alternative options found for CTS13B2.2UF+/-10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS13B2.2UF+/-10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS13B2.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13B2.2UF+/-10%50V vs CTS13B2.2MK50V |
CTS13B2.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B2.2UF+/-10%50V vs CTS13B2.2MK50V |
CTS1B2.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B2.2UF+/-10%50V vs CTS1B2.2MK50V |
CTS13C2.21050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B2.2UF+/-10%50V vs CTS13C2.21050 |
CTS32D2.21050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B2.2UF+/-10%50V vs CTS32D2.21050 |
CTS32B2.2UF+/-10%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B2.2UF+/-10%50V vs CTS32B2.2UF+/-10%50V |
CTS13225X950B2B | CAPACITOR, TANTALUM, SOLID, 50 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CTS13B2.2UF+/-10%50V vs CTS13225X950B2B |
CTS1B2.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13B2.2UF+/-10%50V vs CTS1B2.2MK50V |
CTS32B2.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13B2.2UF+/-10%50V vs CTS32B2.2MK50V |
CTS20B32.2UF+/-10%50V | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B2.2UF+/-10%50V vs CTS20B32.2UF+/-10%50V |