CTS13B2.2UF+/-10%50V
vs
CTS13225X950B2B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXXELIA GROUP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0011 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-39003
Surface Mount
NO
NO
Tan Delta
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
4
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.21.00.20
Additional Feature
STANDARD: CECC 30201-005
JESD-609 Code
e0
Packing Method
BULK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CTS13B2.2UF+/-10%50V with alternatives
Compare CTS13225X950B2B with alternatives