Part Details for CTMCC1206MTB500102 by Central Technologies
Overview of CTMCC1206MTB500102 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206MTB500102
CTMCC1206MTB500102 CAD Models
CTMCC1206MTB500102 Part Data Attributes
|
CTMCC1206MTB500102
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206MTB500102
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206MTB500102
This table gives cross-reference parts and alternative options found for CTMCC1206MTB500102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206MTB500102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206MKX7R9BN102 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CTMCC1206MTB500102 vs CC1206MKX7R9BN102 |
500F18W102MF4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CTMCC1206MTB500102 vs 500F18W102MF4 |
500F18W102MT4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CTMCC1206MTB500102 vs 500F18W102MT4E |
GRM42-6X7R102M050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CTMCC1206MTB500102 vs GRM42-6X7R102M050AJ |
12062R102M9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206MTB500102 vs 12062R102M9CB2 |
12062R102M9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206MTB500102 vs 12062R102M9C22 |
B37872J5102M070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CTMCC1206MTB500102 vs B37872J5102M070 |
C1206F102M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CTMCC1206MTB500102 vs C1206F102M5RALTM |
12062R102M9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206MTB500102 vs 12062R102M9BB2 |
GRM42-6X7R102M050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CTMCC1206MTB500102 vs GRM42-6X7R102M050BK |