Part Details for 12062R102M9C22 by YAGEO Corporation
Overview of 12062R102M9C22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062R102M9C22
12062R102M9C22 CAD Models
12062R102M9C22 Part Data Attributes
|
12062R102M9C22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
12062R102M9C22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12062R102M9C22
This table gives cross-reference parts and alternative options found for 12062R102M9C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R102M9C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206MKX7R9BN102 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 12062R102M9C22 vs CC1206MKX7R9BN102 |
500F18W102MF4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 12062R102M9C22 vs 500F18W102MF4 |
500F18W102MT4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 12062R102M9C22 vs 500F18W102MT4E |
GRM42-6X7R102M050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062R102M9C22 vs GRM42-6X7R102M050AJ |
12062R102M9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R102M9C22 vs 12062R102M9CB2 |
B37872J5102M070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | 12062R102M9C22 vs B37872J5102M070 |
C1206F102M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | 12062R102M9C22 vs C1206F102M5RALTM |
12062R102M9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R102M9C22 vs 12062R102M9BB2 |
GRM42-6X7R102M050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062R102M9C22 vs GRM42-6X7R102M050BK |
CC1206MRX7R9BN102 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 12062R102M9C22 vs CC1206MRX7R9BN102 |