Part Details for CTMCC1206CTN1603R3 by Central Technologies
Overview of CTMCC1206CTN1603R3 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206CTN1603R3
CTMCC1206CTN1603R3 CAD Models
CTMCC1206CTN1603R3 Part Data Attributes
|
CTMCC1206CTN1603R3
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206CTN1603R3
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206CTN1603R3
This table gives cross-reference parts and alternative options found for CTMCC1206CTN1603R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206CTN1603R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216NP0339CEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | CTMCC1206CTN1603R3 vs C3216NP0339CEAS |
1206YA3R3CATUA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC1206CTN1603R3 vs 1206YA3R3CATUA |
1206H01603R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206CTN1603R3 vs 1206H01603R3CFR |
VJ1206A3R3CXJAB5G | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC1206CTN1603R3 vs VJ1206A3R3CXJAB5G |
1206M3R3C160BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206CTN1603R3 vs 1206M3R3C160BT |
1206YA3R3CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206CTN1603R3 vs 1206YA3R3CAJ2A |
1206H01603R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206CTN1603R3 vs 1206H01603R3CFT |
1206Y01603R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206CTN1603R3 vs 1206Y01603R3CFT |
1206F01603R3CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206CTN1603R3 vs 1206F01603R3CCR |
1206J01603R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206CTN1603R3 vs 1206J01603R3CFT |