Part Details for 1206M3R3C160BT by Knowles Capacitors
Overview of 1206M3R3C160BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206M3R3C160BT
1206M3R3C160BT CAD Models
1206M3R3C160BT Part Data Attributes
|
1206M3R3C160BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206M3R3C160BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206M3R3C160BT
This table gives cross-reference parts and alternative options found for 1206M3R3C160BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206M3R3C160BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216NP0339CETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | 1206M3R3C160BT vs C3216NP0339CETS |
1206A01603R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206M3R3C160BT vs 1206A01603R3CFR |
1206F01603R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206M3R3C160BT vs 1206F01603R3CFR |
CTMCC1206CTN1603R3 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 1206M3R3C160BT vs CTMCC1206CTN1603R3 |
1206J01603P3CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206M3R3C160BT vs 1206J01603P3CCR |
1206J01603P3CCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206M3R3C160BT vs 1206J01603P3CCB |
1206J01603R3CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206M3R3C160BT vs 1206J01603R3CFT |
GMC31CG3R3C16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206M3R3C160BT vs GMC31CG3R3C16NT-LF |
C3216NP0339CENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | 1206M3R3C160BT vs C3216NP0339CENS |
1206J01603R3CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206M3R3C160BT vs 1206J01603R3CCR |