Part Details for CTMCC0603JTN250821 by Central Technologies
Overview of CTMCC0603JTN250821 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0603JTN250821
CTMCC0603JTN250821 CAD Models
CTMCC0603JTN250821 Part Data Attributes
|
CTMCC0603JTN250821
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0603JTN250821
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0603JTN250821
This table gives cross-reference parts and alternative options found for CTMCC0603JTN250821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603JTN250821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033A821JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CTMCC0603JTN250821 vs 06033A821JAT1A |
CEC14J820PF5%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | EXXELIA Group | CTMCC0603JTN250821 vs CEC14J820PF5%25V |
C0603CG821J25CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Passive Plus Inc | CTMCC0603JTN250821 vs C0603CG821J25CB |
0603A821JXHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTN250821 vs 0603A821JXHBMLS |
MG18N821J250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC0603JTN250821 vs MG18N821J250CR |
GMC10CG821J25NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CTMCC0603JTN250821 vs GMC10CG821J25NTTLF |
C1608NP0821JFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CTMCC0603JTN250821 vs C1608NP0821JFNS |
0603A821JXXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTN250821 vs 0603A821JXXVD04 |
HQ0603CG821J250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CTMCC0603JTN250821 vs HQ0603CG821J250 |
NMC-L0603NP0821J25F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CTMCC0603JTN250821 vs NMC-L0603NP0821J25F |