Part Details for CEC14J820PF5%25V by EXXELIA Group
Overview of CEC14J820PF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CEC14J820PF5%25V
CEC14J820PF5%25V CAD Models
CEC14J820PF5%25V Part Data Attributes
|
CEC14J820PF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14J820PF5%25V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14J820PF5%25V
This table gives cross-reference parts and alternative options found for CEC14J820PF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14J820PF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033A821JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CEC14J820PF5%25V vs 06033A821JAT1A |
C0603CG821J25CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Passive Plus Inc | CEC14J820PF5%25V vs C0603CG821J25CB |
0603A821JXHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14J820PF5%25V vs 0603A821JXHBMLS |
MG18N821J250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CEC14J820PF5%25V vs MG18N821J250CR |
GMC10CG821J25NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CEC14J820PF5%25V vs GMC10CG821J25NTTLF |
C1608NP0821JFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CEC14J820PF5%25V vs C1608NP0821JFNS |
0603A821JXXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CEC14J820PF5%25V vs 0603A821JXXVD04 |
HQ0603CG821J250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CEC14J820PF5%25V vs HQ0603CG821J250 |
NMC-L0603NP0821J25F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CEC14J820PF5%25V vs NMC-L0603NP0821J25F |
CTMCC0603JTN250821 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CEC14J820PF5%25V vs CTMCC0603JTN250821 |