Part Details for CTLL2012-12NJ by Central Technologies
Overview of CTLL2012-12NJ by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-12NJLB | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-12NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part Details for CTLL2012-12NJ
CTLL2012-12NJ CAD Models
CTLL2012-12NJ Part Data Attributes
|
CTLL2012-12NJ
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-12NJ
Central Technologies
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 800 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
Alternate Parts for CTLL2012-12NJ
This table gives cross-reference parts and alternative options found for CTLL2012-12NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL2012-12NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C12NJV6E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | CTLL2012-12NJ vs L-14C12NJV6E |
LCHF0603-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD | Inductor Supply Inc | CTLL2012-12NJ vs LCHF0603-12NJ |
L-15C12NJV6E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | CTLL2012-12NJ vs L-15C12NJV6E |
L-15C12NJ-E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-12NJ vs L-15C12NJ-E |
L-14C12NJV6E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | CTLL2012-12NJ vs L-14C12NJV6E |
L-14C12NJ-E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CTLL2012-12NJ vs L-14C12NJ-E |
2012-120J | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | CTLL2012-12NJ vs 2012-120J |
L-15C12NJV6E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | CTLL2012-12NJ vs L-15C12NJV6E |
1608-120J | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | CTLL2012-12NJ vs 1608-120J |
LCHF0805-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD | Inductor Supply Inc | CTLL2012-12NJ vs LCHF0805-12NJ |