Part Details for 1608-120J by API Delevan
Overview of 1608-120J by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Part Details for 1608-120J
1608-120J CAD Models
1608-120J Part Data Attributes
|
1608-120J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1608-120J
API Delevan
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 1608-120J
This table gives cross-reference parts and alternative options found for 1608-120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1608-120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C12NJV6E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | 1608-120J vs L-14C12NJV6E |
L-15C12NJV6E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | 1608-120J vs L-15C12NJV6E |
L-15C12NJT4E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | 1608-120J vs L-15C12NJT4E |
L-14C12NJT4E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | 1608-120J vs L-14C12NJT4E |
L-15C12NJT4E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | 1608-120J vs L-15C12NJT4E |
LL1608-F12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | TOKO Inc | 1608-120J vs LL1608-F12NJ |
LCHF0603-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD | Inductor Supply Inc | 1608-120J vs LCHF0603-12NJ |
LCHF0805-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD | Inductor Supply Inc | 1608-120J vs LCHF0805-12NJ |
L-15C12NJ-E | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | 1608-120J vs L-15C12NJ-E |
L-14C12NJ-T | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | 1608-120J vs L-14C12NJ-T |