CTJ-6-06-3046LWK-BK-P2-S2
Central Components Manufacturing
Description: Telecom and Datacom Connector,

Overview of CTJ-6-06-3046LWK-BK-P2-S2 by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for CTJ-6-06-3046LWK-BK-P2-S2 by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTJ-6-06-3046LWK-BK-P2-S2 by Central Components Manufacturing

CTJ-6-06-3046LWK-BK-P2-S2
Central Components Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
WITH LED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.529 inch
Body Depth
0.62 inch
Body Length
0.65 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Reference Standard
UL
Shell Finish
TIN
Shell Material
COPPER ALLOY
Terminal Length
0.103 inch
Terminal Pitch
2.04 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. CTJ-6-06-3046LWK-BK-P2-S2
    Central Components Manufacturing
    Telecom and Datacom Connector,
    VS

Alternate Parts for CTJ-6-06-3046LWK-BK-P2-S2

This table gives cross-reference parts and alternative options found for CTJ-6-06-3046LWK-BK-P2-S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTJ-6-06-3046LWK-BK-P2-S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTJ-6-06-3046LYD-BK-P0-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LYD-BK-P0-S2
CTJ-6-06-3046LYW-BK-P3-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LYW-BK-P3-S2
CTJ-6-06-3046LYG-BK-P1-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LYG-BK-P1-S2
CTJ-6-06-3046LDD-BK-P1-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LDD-BK-P1-S2
CTJ-6-06-3046LWG-BK-P3-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LWG-BK-P3-S2
CTJ-6-06-3046LWW-BK-P1-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LWW-BK-P1-S2
CTJ-6-06-3046LYY-BK-P1-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LYY-BK-P1-S2
CTJ-6-06-3046LGG-BK-P2-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LGG-BK-P2-S2
CTJ-6-06-3046LYK-BK-P0-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LYK-BK-P0-S2
CTJ-6-06-3046LGD-BK-P2-S2 Telecom and Datacom Connector, Central Components Manufacturing CTJ-6-06-3046LWK-BK-P2-S2 vs CTJ-6-06-3046LGD-BK-P2-S2
Part Number Description Manufacturer Compare
154-UL6663 Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, Kobiconn CTJ-6-06-3046LWK-BK-P2-S2 vs 154-UL6663

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTJ-6-06-3046LWK-BK-P2-S2 by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTJ-6-06-3046LWK-BK-P2-S2 by Central Components Manufacturing

  • Please alert me when CTJ-6-06-3046LWK-BK-P2-S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTJ-6-06-3046LWK-BK-P2-S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTJ-6-06-3046LWK-BK-P2-S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTJ-6-06-3046LWK-BK-P2-S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTJ-6-06-3046LWK-BK-P2-S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTJ-6-06-3046LWK-BK-P2-S2 by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: