CTJ-6-06-3046LWK-BK-P2-S2
vs
CTJ-6-06-3046LDD-BK-P1-S2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
WITH LED
|
WITH LED
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.529 inch
|
0.529 inch
|
Body Depth |
0.62 inch
|
0.62 inch
|
Body Length |
0.65 inch
|
0.65 inch
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
RJ CONNECTOR
|
RJ CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e3
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LATCH
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
30u inch
|
15u inch
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.103 inch
|
0.103 inch
|
Terminal Pitch |
2.04 mm
|
2.04 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CTJ-6-06-3046LWK-BK-P2-S2 with alternatives
Compare CTJ-6-06-3046LDD-BK-P1-S2 with alternatives