There are no models available for this part yet.
Overview of CTCB0603F-300S by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QLX4300SIQSR | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4300SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
G22F0101300S1HR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 1.27mm*1.27mm Pitch Vertical SMT,2x5Pin,30u\\ Gold,LCP,W=5.0mm,5.6mm_5.5mm |
Price & Stock for CTCB0603F-300S by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTCB0603F-300S-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$0.1062 / $0.1700 | Buy Now | |
Bristol Electronics | 4000 |
|
RFQ |
CAD Models for CTCB0603F-300S by Central Technologies
Part Data Attributes for CTCB0603F-300S by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0603
|
Construction
|
Multilayer Chip
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
30 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Terminal Finish
|
MATTE TIN
|
Width
|
0.8 mm
|
Alternate Parts for CTCB0603F-300S
This table gives cross-reference parts and alternative options found for CTCB0603F-300S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0603F-300S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK160808T-300Y-AU | Ferrite Chip | Chilisin Electronics Corp | CTCB0603F-300S vs SBK160808T-300Y-AU |
CB03YTYN500 | Ferrite Bead | Viking Tech Corp | CTCB0603F-300S vs CB03YTYN500 |
SBJ160808T-600Y-N | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | CTCB0603F-300S vs SBJ160808T-600Y-N |
2176493-2 | Ferrite Bead, 0.4A | TE Connectivity | CTCB0603F-300S vs 2176493-2 |
BBBK00160808300Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | CTCB0603F-300S vs BBBK00160808300Y00 |
GMLB-160808-0060Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | CTCB0603F-300S vs GMLB-160808-0060Y-SJ |
BMC1JY0019AN | Ferrite Bead, 0.4A | TE Connectivity | CTCB0603F-300S vs BMC1JY0019AN |
ILBB0603RK600V | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | CTCB0603F-300S vs ILBB0603RK600V |
ILBB0603ER400V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | CTCB0603F-300S vs ILBB0603ER400V |
CB03YTYN220 | Ferrite Bead | Viking Tech Corp | CTCB0603F-300S vs CB03YTYN220 |