Part Details for CTC3ET100MM4V by EXXELIA Group
Overview of CTC3ET100MM4V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3ET100MM4V
CTC3ET100MM4V CAD Models
CTC3ET100MM4V Part Data Attributes
|
CTC3ET100MM4V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC3ET100MM4V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3ET100MM4V
This table gives cross-reference parts and alternative options found for CTC3ET100MM4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ET100MM4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3ET100MM4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Firadec | CTC3ET100MM4V vs CTC3ET100MM4V |
CTC3ET100UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | EXXELIA Group | CTC3ET100MM4V vs CTC3ET100UF20%4V |
NRW107M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100MM4V vs NRW107M04 |
4MCM107MB3TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET100MM4V vs 4MCM107MB3TER |
4MCM107MB2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET100MM4V vs 4MCM107MB2 |
NRS107M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100MM4V vs NRS107M04 |
4MCM107MB3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET100MM4V vs 4MCM107MB3 |
CTC3ET100UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Firadec | CTC3ET100MM4V vs CTC3ET100UF20%4V |
TMC0GB107MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | CTC3ET100MM4V vs TMC0GB107MLLH |
NRS107M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100MM4V vs NRS107M04P8 |