Part Details for CTC3ET100UF20%4V by Firadec
Overview of CTC3ET100UF20%4V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3ET100UF20%4V
CTC3ET100UF20%4V CAD Models
CTC3ET100UF20%4V Part Data Attributes
|
CTC3ET100UF20%4V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC3ET100UF20%4V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3ET100UF20%4V
This table gives cross-reference parts and alternative options found for CTC3ET100UF20%4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ET100UF20%4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3ET100MM4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Firadec | CTC3ET100UF20%4V vs CTC3ET100MM4V |
CTC3ET100UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | EXXELIA Group | CTC3ET100UF20%4V vs CTC3ET100UF20%4V |
NRW107M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100UF20%4V vs NRW107M04 |
4MCM107MB3TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET100UF20%4V vs 4MCM107MB3TER |
4MCM107MB2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET100UF20%4V vs 4MCM107MB2 |
NRS107M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100UF20%4V vs NRS107M04 |
4MCM107MB3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET100UF20%4V vs 4MCM107MB3 |
TMC0GB107MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | CTC3ET100UF20%4V vs TMC0GB107MLLH |
NRS107M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100UF20%4V vs NRS107M04P8 |
NRW107M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET100UF20%4V vs NRW107M04R8 |