CTC3ES10UF20%10V
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP

Overview of CTC3ES10UF20%10V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TK190U65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL
TK7R0E08QM Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB
XPQR8308QB Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL

CAD Models for CTC3ES10UF20%10V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTC3ES10UF20%10V by EXXELIA Group

CTC3ES10UF20%10V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1206
Reach Compliance Code
compliant
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.001 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTC3ES10UF20%10V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CTC3ES10UF20%10V

This table gives cross-reference parts and alternative options found for CTC3ES10UF20%10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ES10UF20%10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10MCE106MA2TER CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP Chemi-Con CTC3ES10UF20%10V vs 10MCE106MA2TER
TAJS106M010H CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components CTC3ES10UF20%10V vs TAJS106M010H
NTC-T106M10TRA(3.5)F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP NIC Components Corp CTC3ES10UF20%10V vs NTC-T106M10TRA(3.5)F
CTC3ES10MM10V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Firadec CTC3ES10UF20%10V vs CTC3ES10MM10V
TLESVA1A106M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation CTC3ES10UF20%10V vs TLESVA1A106M8R
CTC3ES10MM10V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP EXXELIA Group CTC3ES10UF20%10V vs CTC3ES10MM10V
NRU106M10R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation CTC3ES10UF20%10V vs NRU106M10R8
NRA106M10R8 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP TOKIN Corporation CTC3ES10UF20%10V vs NRA106M10R8
TLESVA21A106M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation CTC3ES10UF20%10V vs TLESVA21A106M8R
TCM1A106AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Cal-Chip Electronics CTC3ES10UF20%10V vs TCM1A106AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTC3ES10UF20%10V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTC3ES10UF20%10V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTC3ES10UF20%10V would you like to use for your alert(s)?
  • Please alert me when CTC3ES10UF20%10V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTC3ES10UF20%10V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTC3ES10UF20%10V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTC3ES10UF20%10V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTC3ES10UF20%10V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTC3ES10UF20%10V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: