Part Details for CTC3ES10MM10V by EXXELIA Group
Overview of CTC3ES10MM10V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3ES10MM10V
CTC3ES10MM10V CAD Models
CTC3ES10MM10V Part Data Attributes
|
CTC3ES10MM10V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC3ES10MM10V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3ES10MM10V
This table gives cross-reference parts and alternative options found for CTC3ES10MM10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ES10MM10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MCE106MA2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | CTC3ES10MM10V vs 10MCE106MA2TER |
TAJS106M010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CTC3ES10MM10V vs TAJS106M010H |
NTC-T106M10TRA(3.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | NIC Components Corp | CTC3ES10MM10V vs NTC-T106M10TRA(3.5)F |
CTC3ES10MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Firadec | CTC3ES10MM10V vs CTC3ES10MM10V |
TLESVA1A106M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | CTC3ES10MM10V vs TLESVA1A106M8R |
NRU106M10R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | CTC3ES10MM10V vs NRU106M10R8 |
NRA106M10R8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | TOKIN Corporation | CTC3ES10MM10V vs NRA106M10R8 |
TLESVA21A106M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | CTC3ES10MM10V vs TLESVA21A106M8R |
CTC3ES10UF20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | EXXELIA Group | CTC3ES10MM10V vs CTC3ES10UF20%10V |
TCM1A106AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CTC3ES10MM10V vs TCM1A106AT |