Part Details for CTC1F-R33K by Central Technologies
Overview of CTC1F-R33K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC1F-R33K
CTC1F-R33K CAD Models
CTC1F-R33K Part Data Attributes
|
CTC1F-R33K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTC1F-R33K
Central Technologies
General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 410 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for CTC1F-R33K
This table gives cross-reference parts and alternative options found for CTC1F-R33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC1F-R33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0206-R33-KTW | General Purpose Inductor, 0.33uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | CTC1F-R33K vs PF0206-R33-KTW |
B78148-T3331-K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | CTC1F-R33K vs B78148-T3331-K |
M39010/08BR33KS | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, | API Delevan | CTC1F-R33K vs M39010/08BR33KS |
P0206-0.33UH-KT | General Purpose Inductor, 0.33uH, 10%, 1 Element, | RCD Components Inc | CTC1F-R33K vs P0206-0.33UH-KT |
P0206-0.33UH-KB | General Purpose Inductor, 0.33uH, 10%, 1 Element, | RCD Components Inc | CTC1F-R33K vs P0206-0.33UH-KB |
B78148T3331K0009 | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | CTC1F-R33K vs B78148T3331K0009 |
CTC1-R33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | Central Technologies | CTC1F-R33K vs CTC1-R33K |
AL03-0.33UH-KT | General Purpose Inductor, 0.33uH, 10%, 1 Element, | RCD Components Inc | CTC1F-R33K vs AL03-0.33UH-KT |
B78108T3331K0009 | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | CTC1F-R33K vs B78108T3331K0009 |
PF0206-R33-KBW | General Purpose Inductor, 0.33uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | CTC1F-R33K vs PF0206-R33-KBW |