CTC1F-R33K
vs
AL03-0.33UH-KT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
PHENOLIC
|
|
DC Resistance |
0.22 Ω
|
0.22 Ω
|
Inductance-Nom (L) |
0.33 µH
|
0.33 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
30
|
45
|
Rated Current-Max |
0.83 A
|
0.815 A
|
Self Resonance Frequency |
410 MHz
|
410 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25 MHz
|
25.2 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Construction |
|
Tubular
|
Lead Diameter |
|
0.5 mm
|
Lead Length |
|
25.4 mm
|
Package Diameter |
|
2.3 mm
|
Package Length |
|
6.35 mm
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
|
|
|
Compare CTC1F-R33K with alternatives
Compare AL03-0.33UH-KT with alternatives