Part Details for CT9ED826M125H by EXXELIA Group
Overview of CT9ED826M125H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for CT9ED826M125H
CT9ED826M125H CAD Models
CT9ED826M125H Part Data Attributes
|
CT9ED826M125H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9ED826M125H
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 34 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V |
Alternate Parts for CT9ED826M125H
This table gives cross-reference parts and alternative options found for CT9ED826M125H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ED826M125H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79ED82MM125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ED826M125H vs CT79ED82MM125V |
CT9ECRD82UF20%125VH | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED826M125H vs CT9ECRD82UF20%125VH |
CT9ED82UF20%125VH | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED826M125H vs CT9ED82UF20%125VH |
CT79ED82MM125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED826M125H vs CT79ED82MM125V |
DCT79EHT826X0125DF | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, ROHS COMPLIANT | EXXELIA Group | CT9ED826M125H vs DCT79EHT826X0125DF |
CT9ED826M125 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED826M125H vs CT9ED826M125 |
CT9ED82MM125VH | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED826M125H vs CT9ED82MM125VH |
CT9ED826M125H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED826M125H vs CT9ED826M125H(SPE0717) |
CT9ED82MM125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED826M125H vs CT9ED82MM125V |
CT79ED826M125H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CT9ED826M125H vs CT79ED826M125H |